Add To Favorites
ESR03EZPJ8R2 8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08700 $0.87
100 0.03330 $3.33
1,000 0.01464 $14.64
2,500 0.01264 $31.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM8.2DCT-ND
Copy   RHM8.2DCT-ND
Quantity Available 17,396
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESR03EZPJ8R2

Copy   ESR03EZPJ8R2
Description RES SMD 8.2 OHM 5% 1/4W 0603
Copy   RES SMD 8.2 OHM 5% 1/4W 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Anti-Surge ESR Series Resistors
Featured Product ROHM Chip Resistors
HTML Datasheet ESR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ESR03 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 8.2 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM8.2DCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM8.2DTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.01029
  • Digi-Reel® ? : RHM8.2DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,396 - Immediate
  • Unit Price: Digi-Reel®

17:57:54 1/17/2019