Add To Favorites
Product Overview
Digi-Key Part Number RHM1025CT-ND
Quantity Available 12,767
Can ship immediately
Manufacturer

Manufacturer Part Number

ESR01MZPJ471

Description RES SMD 470 OHM 5% 1/5W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Anti-Surge ESR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ESR01 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 Ohms
Tolerance ±5%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1025CT

14:18:02 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.21300 $2.13
100 0.08320 $8.32
1,000 0.03485 $34.85
2,500 0.03194 $79.86
5,000 0.02904 $145.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1025TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02464
  • Digi-Reel® ? : RHM1025DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback