Add To Favorites
Product Overview
Digi-Key Part Number ES6U3T2CRCT-ND
Copy   ES6U3T2CRCT-ND
Quantity Available 7,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ES6U3T2CR

Copy   ES6U3T2CR
Description MOSFET N-CH 30V 1.4A WEMT6
Copy   MOSFET N-CH 30V 1.4A WEMT6
Detailed Description

N-Channel 30V 1.4A (Ta) 700mW (Ta) Surface Mount 6-WEMT

Copy   N-Channel 30V 1.4A (Ta) 700mW (Ta) Surface Mount 6-WEMT
Documents & Media
Datasheets ES6U3T
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 240 mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 70pF @ 10V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 700mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WEMT
Package / Case SOT-563, SOT-666
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ES6U3T2CRCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.64000 $6.40
100 0.47970 $47.97
500 0.35180 $175.90
1,000 0.27184 $271.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ES6U3T2CRTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.22511
  • Digi-Reel® ? : ES6U3T2CRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,970 - Immediate
  • Unit Price: Digi-Reel®

07:00:09 9/22/2018