Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41300 $4.13
25 0.33920 $8.48
100 0.27120 $27.12
250 0.19728 $49.32
500 0.16028 $80.14
1,000 0.12329 $123.29
2,500 0.11096 $277.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EMG2T2RCT-ND
Copy   EMG2T2RCT-ND
Quantity Available 4,439
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMG2T2R

Copy   EMG2T2R
Description TRANS 2NPN PREBIAS 0.15W EMT5
Copy   TRANS 2NPN PREBIAS 0.15W EMT5
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5

Copy   Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 47 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Flat Lead
Supplier Device Package EMT5
Base Part Number *MG2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EMG2T2RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMG2T2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.10175
  • Digi-Reel® ? : EMG2T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,439 - Immediate
  • Unit Price: Digi-Reel®

03:03:48 11/14/2018