Add To Favorites
EMD30T2R Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 30V 100mA, 200mA 250MHz, 260MHz 150mW Surface Mount EMT6
Product Overview
Digi-Key Part Number EMD30T2RCT-ND
Copy   EMD30T2RCT-ND
Quantity Available 5,210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMD30T2R

Copy   EMD30T2R
Description TRANS NPN/PNP PREBIAS 0.15W EMT6
Copy   TRANS NPN/PNP PREBIAS 0.15W EMT6
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 30V 100mA, 200mA 250MHz, 260MHz 150mW Surface Mount EMT6

Copy   Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 30V 100mA, 200mA 250MHz, 260MHz 150mW Surface Mount EMT6
Documents & Media
Datasheets EMD30
Online Catalog NPN, PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA, 200mA
Voltage - Collector Emitter Breakdown (Max) 50V, 30V
Resistor - Base (R1) 10 kOhms, 1 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V / 140 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA / 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz, 260MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
Base Part Number *MD30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMLE13BC8TT86 - Rohm Semiconductor | 846-1177-1-ND DigiKey Electronics
  • SMLE13BC8TT86
  • Rohm Semiconductor
  • LED BLUE CLEAR 1608 SMD
  • Unit Price $0.46000
  • 846-1177-1-ND
Additional Resources
Standard Package ? 1
Other Names EMD30T2RCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41300 $4.13
25 0.33920 $8.48
100 0.27120 $27.12
250 0.19728 $49.32
500 0.16028 $80.14
1,000 0.12329 $123.29
2,500 0.11096 $277.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMD30T2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.10175
  • Digi-Reel® ? : EMD30T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,210 - Immediate
  • Unit Price: Digi-Reel®

09:43:57 9/20/2018