Add To Favorites
Product Overview
Digi-Key Part Number EMB75T2RCT-ND
Quantity Available 15,477
Can ship immediately
Manufacturer

Manufacturer Part Number

EMB75T2R

Description TRANS 2PNP PREBIAS 0.15W EMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
Additional Resources
Standard Package ? 1
Other Names EMB75T2RCT

17:29:53 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.34700 $3.47
25 0.26960 $6.74
100 0.20410 $20.41
250 0.14440 $36.10
500 0.11552 $57.76
1,000 0.08856 $88.56
2,500 0.07701 $192.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMB75T2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.06728
  • Digi-Reel® ? : EMB75T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,477 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback