USD
Favorite

EMB51T2R Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 30mA 250MHz 150mW Surface Mount EMT6
Price & Procurement
7,990 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.28500 $2.85
25 0.24920 $6.23
100 0.13530 $13.53
500 0.11036 $55.18
1,000 0.08188 $81.88
2,500 0.07191 $179.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EMB51T2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.06586
  • Cut Tape (CT)  : EMB51T2RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,990 - Immediate
  • Unit Price: $0.38000

EMB51T2R

Datasheet
Digi-Key Part Number EMB51T2RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMB51T2R
Copy  
Description TRANS 2PNP PREBIAS 0.15W EMT6
Copy  
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 30mA 250MHz 150mW Surface Mount EMT6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 22kOhms
Resistor - Emitter Base (R2) 22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names EMB51T2RDKR