USD
Favorite

Photo Not Available
EMB3FHAT2R Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Price & Procurement
7,994 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.28600 $2.86
100 0.16900 $16.90
500 0.11440 $57.20
1,000 0.09100 $91.00
2,000 0.08840 $176.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 846-EMB3FHAT2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.08320
  • Cut Tape (CT)  : 846-EMB3FHAT2RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,994 - Immediate
  • Unit Price: $0.42000

EMB3FHAT2R

Datasheet
Digi-Key Part Number 846-EMB3FHAT2RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMB3FHAT2R
Copy  
Description PNP+PNP DIGITAL TRANSISTOR (CORR
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6

Copy  
Documents & Media
Datasheets EMB3FHA
Online Catalog PNP Pre-Biased Transistor Arrays
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7kOhms
Resistor - Emitter Base (R2) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-EMB3FHAT2RDKR