Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EM5K5T2RCT-ND
Quantity Available 13,027
Can ship immediately
Manufacturer

Manufacturer Part Number

EM5K5T2R

Description MOSFET 2N-CH 30V 0.3A EMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 300mA 150mW Surface Mount EMT5

Documents & Media
Product Training Modules MOSFETs
Featured Product MOSFET ECOMOS
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 300mA
Rds On (Max) @ Id, Vgs 600 mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 150mW
Operating Temperature -
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Flat Lead
Supplier Device Package EMT5
Base Part Number *K5
 
Kits
Additional Resources
Standard Package ? 1
Other Names EM5K5T2RCT

03:11:13 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.42800 $4.28
100 0.29340 $29.34
500 0.20122 $100.61
1,000 0.15092 $150.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EM5K5T2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.12617
  • Digi-Reel® ? : EM5K5T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,027 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback