Add To Favorites
DTD523YMT2L Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 12V 500mA 260MHz 150mW Surface Mount VMT3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.10549 $843.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DTD523YMT2L-ND
Copy   DTD523YMT2L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTD523YMT2L

Copy   DTD523YMT2L
Description TRANS PREBIAS NPN 150MW VMT3
Copy   TRANS PREBIAS NPN 150MW VMT3
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 12V 500mA 260MHz 150mW Surface Mount VMT3

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 12V 500mA 260MHz 150mW Surface Mount VMT3
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 12V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 260MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
Base Part Number DTD523
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,000

17:02:04 11/13/2018