Add To Favorites
Product Overview
Digi-Key Part Number DTD123TCT116CT-ND
Quantity Available 2,850
Can ship immediately
Manufacturer

Manufacturer Part Number

DTD123TCT116

Description NPN 500MA/50V DIGITAL TRANSISTOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 500mA 200MHz 200mW Surface Mount SST3

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 40V
Resistor - Base (R1) 2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SST3
 
Additional Resources
Standard Package ? 1
Other Names DTD123TCT116CT

20:07:07 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.32100 $3.21
100 0.18000 $18.00
500 0.09644 $48.22
1,000 0.06558 $65.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTD123TCT116TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.05743
  • Digi-Reel® ? : DTD123TCT116DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback