USD
Favorite

DTD114ECT116 Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 500mA 200MHz 200mW Surface Mount SST3
Price & Procurement
582 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.24400 $2.44
25 0.20440 $5.11
100 0.09990 $9.99
500 0.08330 $41.65
1,000 0.05789 $57.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DTD114ECT116TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.05380
  • Cut Tape (CT)  : DTD114ECT116CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 582 - Immediate
  • Unit Price: $0.30000

DTD114ECT116

Datasheet
Digi-Key Part Number DTD114ECT116DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTD114ECT116
Copy  
Description NPN 500MA/50V DIGITAL TRANSISTOR
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 500mA 200MHz 200mW Surface Mount SST3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SST3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP7370-50Y-13

LDO CMOS LOWCURR SOT89

Diodes Incorporated

$0.41000 Details

TPS54202HDDCR

IC REG BUCK ADJ 2A TSOT23-6

Texas Instruments

$1.45000 Details

STM32L412CBT6

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

$4.49000 Details
Additional Resources
Standard Package 1
Other Names DTD114ECT116DKR