Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17600 $1.76
25 0.16720 $4.18
100 0.09570 $9.57
250 0.07096 $17.74
500 0.05892 $29.46
1,000 0.04017 $40.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DTC123YUAT106CT-ND
Copy   DTC123YUAT106CT-ND
Quantity Available 7,749
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTC123YUAT106

Copy   DTC123YUAT106
Description TRANS PREBIAS NPN 200MW UMT3
Copy   TRANS PREBIAS NPN 200MW UMT3
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount UMT3

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount UMT3
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package UMT3
Base Part Number DTC123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DTC123YUAT106CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC123YUAT106TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.03315
  • Digi-Reel® ? : DTC123YUAT106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,749 - Immediate
  • Unit Price: Digi-Reel®

07:06:39 4/23/2019