• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DTC114EMT2LDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DTC114EMT2L

Description TRANS PREBIAS NPN 150MW VMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 50mA 250MHz 150mW Surface Mount VMT3

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
Base Part Number DTC114
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DTC114EMT2LDKR

06:55:13 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC114EMT2LTR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06480
  • Cut Tape (CT) ? : DTC114EMT2LCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,128 - Immediate
  • Unit Price: $0.49000
Send Feedback