Add To Favorites
Product Overview
Digi-Key Part Number DTC023YEBTLCT-ND
Quantity Available 3,337
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC023YEBTL

Description TRANS PREBIAS NPN 50V EMT3F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount EMT3F (SOT-416FL)

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package EMT3F (SOT-416FL)
 
Additional Resources
Standard Package ? 1
Other Names DTC023YEBTLCT

11:35:13 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16400 $1.64
25 0.14880 $3.72
100 0.10710 $10.71
250 0.06304 $15.76
500 0.05234 $26.17
1,000 0.03569 $35.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC023YEBTLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.02945
  • Digi-Reel® ? : DTC023YEBTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback