Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.25700 $2.57
25 0.18480 $4.62
100 0.14380 $14.38
250 0.09040 $22.60
500 0.07706 $38.53
1,000 0.05240 $52.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DTC023JUBTLCT-ND
Copy   DTC023JUBTLCT-ND
Quantity Available 3,356
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTC023JUBTL

Copy   DTC023JUBTL
Description TRANS PREBIAS NPN 50V UMT3F
Copy   TRANS PREBIAS NPN 50V UMT3F
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount UMT3F

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount UMT3F
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package UMT3F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DTC023EUBTL - Rohm Semiconductor | DTC023EUBTLCT-ND DigiKey Electronics
  • DTC023EUBTL
  • Rohm Semiconductor
  • TRANS PREBIAS NPN 50V UMT3F
  • Unit Price $0.28000
  • DTC023EUBTLCT-ND
  • 1SS400SMT2R - Rohm Semiconductor | 1SS400SMT2RCT-ND DigiKey Electronics
  • 1SS400SMT2R
  • Rohm Semiconductor
  • DIODE GEN PURP 80V 100MA EMD2
  • Unit Price $0.25000
  • 1SS400SMT2RCT-ND
  • DLM11SN900HY2L - Murata Electronics North America | 490-11941-1-ND DigiKey Electronics
  • DLM11SN900HY2L
  • Murata Electronics North America
  • CMC 100MA 2LN 90 OHM SMD
  • Unit Price $0.26000
  • 490-11941-1-ND
Additional Resources
Standard Package ? 1
Other Names DTC023JUBTLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC023JUBTLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.04589
  • Digi-Reel® ? : DTC023JUBTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,356 - Immediate
  • Unit Price: Digi-Reel®

22:26:34 1/15/2019