Add To Favorites
Product Overview
Digi-Key Part Number DTA015EMT2LCT-ND
Quantity Available 1,295
Can ship immediately
Manufacturer

Manufacturer Part Number

DTA015EMT2L

Description TRANS PREBIAS PNP 50V VMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 20mA 250MHz 150mW Surface Mount VMT3

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 100 kOhms
Resistor - Emitter Base (R2) 100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
 
Additional Resources
Standard Package ? 1
Other Names DTA015EMT2LCT

12:33:41 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20300 $2.03
25 0.14600 $3.65
100 0.11360 $11.36
250 0.07136 $17.84
500 0.06084 $30.42
1,000 0.04137 $41.37
2,500 0.03731 $93.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTA015EMT2LTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.03150
  • Digi-Reel® ? : DTA015EMT2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback