USD
Favorite

BZX84B5V6LT116 Zener Diode 5.6V 250mW ±1.96% Surface Mount SSD3
Price & Procurement
1,900 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14400 $1.44
100 0.07680 $7.68
500 0.04400 $22.00
1,000 0.03200 $32.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

BZX84B5V6LT116

Datasheet
Digi-Key Part Number 846-BZX84B5V6LT116DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BZX84B5V6LT116
Copy  
Description BZX84B5V6L IS ZENER DIODE FOR VO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 5.6V 250mW ±1.96% Surface Mount SSD3

Copy  
Documents & Media
Datasheets BZX84B5V6L
Online Catalog BZX84 Zener Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±1.96%
Power - Max 250mW
Impedance (Max) (Zzt) 40 Ohms
Current - Reverse Leakage @ Vr 1µA @ 2V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SSD3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-BZX84B5V6LT116DKR