Add To Favorites
BU9888FV-WE2 EEPROM Memory IC 4Kb (256 x 16) SPI 2MHz 8-SSOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.67800 $6.78
25 0.66920 $16.73
50 0.66520 $33.26
100 0.59480 $59.48
250 0.58964 $147.41
500 0.58104 $290.52
1,000 0.56009 $560.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU9888FV-WE2CT-ND
Copy   BU9888FV-WE2CT-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU9888FV-WE2

Copy   BU9888FV-WE2
Description IC EEPROM 4K SPI 2MHZ 8SSOPB
Copy   IC EEPROM 4K SPI 2MHZ 8SSOPB
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) SPI 2MHz 8-SSOPB

Copy   EEPROM Memory IC 4Kb (256 x 16) SPI 2MHz  8-SSOPB
Documents & Media
Datasheets BU9888FV-W
SSOP-B8 Taping Spec
Other Related Documents BU9888FV-WE2 Flammability
BU9888FV-WE2 Reliability Test
Environmental Information BU9888FV-WE2 Whisker Info
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Clock Frequency 2MHz
Write Cycle Time - Word, Page 2ms
Memory Interface SPI
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-SSOPB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU9888FV-WE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU9888FV-WE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.49480
  • Digi-Reel® ? : BU9888FV-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,490 - Immediate
  • Unit Price: Digi-Reel®

22:18:34 11/20/2018