Add To Favorites
BU9799KV-E2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 $4.82
10 4.30000 $43.00
25 3.87040 $96.76
100 3.52620 $352.62
250 3.18220 $795.55
500 2.85536 $1,427.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU9799KV-E2CT-ND
Copy   BU9799KV-E2CT-ND
Quantity Available 132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU9799KV-E2

Copy   BU9799KV-E2
Description IC LCD DVR MULTI 50X4COM 64-VQFP
Copy   IC LCD DVR MULTI 50X4COM 64-VQFP
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU9799KV
VQFP64 Taping Spec
Other Related Documents BU9799KV-E2 Flammability
BU9799KV-E2 Reliability Test
Environmental Information BU9799KV-E2 Whisker Info
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 200 Segment
Interface 2-Wire Serial
Digits or Characters -
Current - Supply 10µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-VQFP (10x10)
Base Part Number BU9799
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BU9799KV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU9799KV-E2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.33800
  • Digi-Reel® ? : BU9799KV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 132 - Immediate
  • Unit Price: Digi-Reel®

02:10:19 1/23/2019