Add To Favorites
BU9795AKV-E2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 $4.82
10 4.30000 $43.00
25 3.87040 $96.76
100 3.52620 $352.62
250 3.18220 $795.55
500 2.85536 $1,427.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU9795AKV-E2CT-ND
Copy   BU9795AKV-E2CT-ND
Quantity Available 1,481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU9795AKV-E2

Copy   BU9795AKV-E2
Description IC LCD DVR MULTI 35X4COM 48-VQFP
Copy   IC LCD DVR MULTI 35X4COM 48-VQFP
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU9795Azzz Series
VQFP48C Taping Spec
Other Related Documents BU9795AKV-E2 Flammability
BU9795AKV-E2 Reliability Test
Environmental Information BU9795AKV-E2 Whisker Info
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 140 Segment
Interface 3-Wire Serial
Digits or Characters -
Current - Supply 20µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-VQFP
Base Part Number BU9795A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU9795AKV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU9795AKV-E2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $2.33800
  • Digi-Reel® ? : BU9795AKV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,481 - Immediate
  • Unit Price: Digi-Reel®

01:06:16 12/13/2018