Add To Favorites
BU97941FV-E2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.42300 $24.23
25 2.16320 $54.08
100 1.94670 $194.67
250 1.73040 $432.60
500 1.51410 $757.05
1,000 1.25454 $1,254.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU97941FV-E2CT-ND
Copy   BU97941FV-E2CT-ND
Quantity Available 1,898
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU97941FV-E2

Copy   BU97941FV-E2
Description IC LCD DVR MULTI 26X4COM 40SSOP
Copy   IC LCD DVR MULTI 26X4COM 40SSOP
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU97941FV-E2
SSOP-B40 Taping Spec
Other Related Documents BU97941FV-E2 Flammability
BU97941FV-E2 Reliability Test
Environmental Information BU97941FV-E2 Whisker Info
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 104 Segment
Interface 3-Wire Serial
Digits or Characters -
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-SSOP (0.213", 5.40mm Width)
Supplier Device Package 40-SSOPB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU97941FV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU97941FV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.17600
  • Digi-Reel® ? : BU97941FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,898 - Immediate
  • Unit Price: Digi-Reel®

03:52:57 1/24/2019