Add To Favorites
Product Overview
Digi-Key Part Number BU97931FV-LBE2CT-ND
Quantity Available 1,984
Can ship immediately
Manufacturer

Manufacturer Part Number

BU97931FV-LBE2

Description IC LCD DVR 28X4COM IND 40SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU97931FV-LBE2
SSOP-B40 Taping Spec
Other Related Documents BU97931FV-LBE2 Flammability
BU97931FV-LBE2 Reliability Test
Environmental Information BU97931FV-LBE2 Whisker Info
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 112 Segment
Interface 3-Wire Serial
Digits or Characters -
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-SSOP (0.213", 5.40mm Width)
Supplier Device Package 40-SSOPB
 
Additional Resources
Standard Package ? 1
Other Names BU97931FV-LBE2CT

19:16:47 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.56700 $25.67
25 2.29160 $57.29
100 2.06260 $206.26
250 1.83340 $458.35
500 1.60422 $802.11
1,000 1.32922 $1,329.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU97931FV-LBE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.24600
  • Digi-Reel® ? : BU97931FV-LBE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback