Add To Favorites
BU97520AKV-ME2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 2.96100 $29.61
25 2.66520 $66.63
100 2.42820 $242.82
250 2.19132 $547.83
500 1.96628 $983.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU97520AKV-ME2CT-ND
Copy   BU97520AKV-ME2CT-ND
Quantity Available 992
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU97520AKV-ME2

Copy   BU97520AKV-ME2
Description IC LCD DVR MULTI 69X4COM 80VQFP
Copy   IC LCD DVR MULTI 69X4COM 80VQFP
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 276 Segment, 207 Segment
Interface 3-Wire Serial
Digits or Characters -
Voltage - Supply 2.7 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-VQFP (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BU97520AKV-ME2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU97520AKV-ME2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.61000
  • Digi-Reel® ? : BU97520AKV-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 992 - Immediate
  • Unit Price: Digi-Reel®

16:27:47 1/20/2019