Add To Favorites
Product Overview
Digi-Key Part Number BU97510CKV-ME2CT-ND
Quantity Available 1,429
Can ship immediately
Manufacturer

Manufacturer Part Number

BU97510CKV-ME2

Description IC LCD DVR MULTI 54X4COM 64VQFP
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 215 Segment, 162 Segment
Interface 3-Wire Serial
Digits or Characters -
Voltage - Supply 2.7 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-VQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BU97510CKV-ME2CT

22:40:52 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.79700 $27.97
25 2.49760 $62.44
100 2.24800 $224.80
250 1.99820 $499.55
500 1.74842 $874.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU97510CKV-ME2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.40650
  • Digi-Reel® ? : BU97510CKV-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,429 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback