Add To Favorites
Product Overview
Digi-Key Part Number BU94601KV-E2CT-ND
Quantity Available 887
Can ship immediately
Manufacturer

Manufacturer Part Number

BU94601KV-E2

Description IC DECODER USB AUDIO 64-VQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Audio Decoder IC Desktop Audio, MP3, USB 64-VQFP (12x12)

Documents & Media
Datasheets BU94601/3/4KV
VQFP64 Taping Spec
Other Related Documents BU94601KV-E2 Flammability
BU94601KV-E2 Reliability Test
Environmental Information BU94601KV-E2 Whisker Info
Online Catalog Audio Decoders
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series LSI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio Decoder
Applications Desktop Audio, MP3, USB
Voltage - Supply, Analog 3 V ~ 3.6 V
Voltage - Supply, Digital -
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-VQFP (12x12)
Base Part Number BU94601
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU94601KV-E2CT

22:54:26 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.05000 $14.05
10 12.77200 $127.72
25 11.81400 $295.35
100 10.85620 $1,085.62
250 9.89832 $2,474.58
500 9.25970 $4,629.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU94601KV-E2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $8.68000
  • Digi-Reel® ? : BU94601KV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback