Add To Favorites
BU9414FV-E2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.28300 $32.83
25 2.95480 $73.87
100 2.69220 $269.22
250 2.42952 $607.38
500 2.18000 $1,090.00
1,000 1.83855 $1,838.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU9414FV-E2CT-ND
Copy   BU9414FV-E2CT-ND
Quantity Available 1,939
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU9414FV-E2

Copy   BU9414FV-E2
Description IC DSP 32BIT AUDIO 40SSOP
Copy   IC DSP 32BIT AUDIO 40SSOP
Documents & Media
Datasheets BU9414FV
SSOP-B40 Taping Spec
Other Related Documents BU9414FV-E2 Flammability
BU9414FV-E2 Reliability Test
Environmental Information BU9414FV-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog BU9414FV
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Interface I²C, 2-Wire Serial
Clock Rate 24.576MHz
Non-Volatile Memory -
On-Chip RAM 1.375KB
Voltage - I/O 3.30V
Voltage - Core 3.30V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-SSOP (0.213", 5.40mm Width)
Supplier Device Package 40-SSOPB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADSP-BF592KCPZ-2 - Analog Devices Inc. | ADSP-BF592KCPZ-2-ND DigiKey Electronics
  • ADSP-BF592KCPZ-2
  • Analog Devices Inc.
  • IC DSP CTRLR 200MHZ 64LFCSP
  • Unit Price $5.75000
  • ADSP-BF592KCPZ-2-ND
  • BU9408KS2 - Rohm Semiconductor | BU9408KS2-ND DigiKey Electronics
  • BU9408KS2
  • Rohm Semiconductor
  • IC DSP 32BIT AUDIO 52SQFP
  • Unit Price $6.66000
  • BU9408KS2-ND
  • AK7755EN - AKM Semiconductor Inc. | 974-1070-1-ND DigiKey Electronics
  • AK7755EN
  • AKM Semiconductor Inc.
  • IC DSP CODEC 24BIT 36QFN
  • Unit Price $6.14000
  • 974-1070-1-ND
  • ADAU1701JSTZ-RL - Analog Devices Inc. | ADAU1701JSTZ-RLCT-ND DigiKey Electronics
  • ADAU1701JSTZ-RL
  • Analog Devices Inc.
  • IC AUDIO PROC 2ADC/4DAC 48-LQFP
  • Unit Price $12.24000
  • ADAU1701JSTZ-RLCT-ND
Additional Resources
Standard Package ? 1
Other Names BU9414FV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU9414FV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.78500
  • Digi-Reel® ? : BU9414FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,939 - Immediate
  • Unit Price: Digi-Reel®

23:23:36 1/22/2019