USD
Add To Favorites
BU90R104-E2 3.92Gbps Deserializer 5 Input 35 Output 64-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.25000 $6.25
10 5.64700 $56.47
25 5.38440 $134.61
100 4.67520 $467.52
250 4.46504 $1,116.26
500 4.07108 $2,035.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU90R104-E2CT-ND
Copy   BU90R104-E2CT-ND
Quantity Available 2,499
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU90R104-E2

Copy   BU90R104-E2
Description IC RX/DESERIALIZER LVDS 64TQFP
Copy   IC RX/DESERIALIZER LVDS 64TQFP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.92Gbps Deserializer 5 Input 35 Output 64-TQFP (10x10)

Copy   3.92Gbps Deserializer 5 Input 35 Output 64-TQFP (10x10)
Documents & Media
Datasheets BU90R104
TQFP64V Taping Spec
Other Related Documents BU90R104-E2 Flammability
BU90R104-E2 Reliability Test
Environmental Information BU90R104-E2 Whisker Info
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 3.92Gbps
Input Type LVDS
Output Type LVCMOS
Number of Inputs 5
Number of Outputs 35
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BU90T82-ZE2 - Rohm Semiconductor | BU90T82-ZE2CT-ND DigiKey Electronics
  • BU90T82-ZE2
  • Rohm Semiconductor
  • IC DRIVER 8/0 27BIT LVDS DUAL
  • Unit Price $7.55000
  • BU90T82-ZE2CT-ND
Additional Resources
Standard Package ? 1
Other Names BU90R104-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU90R104-E2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.57000
  • Digi-Reel® ? : BU90R104-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,499 - Immediate
  • Unit Price: Digi-Reel®

21:19:58 9/15/2019