Add To Favorites
BU9006GUZ-E2 Buck Switching Regulator IC Positive Adjustable 0.95V 1 Output 750mA 9-XFBGA, CSPBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.75300 $17.53
25 1.56560 $39.14
100 1.40900 $140.90
250 1.25248 $313.12
500 1.09592 $547.96
1,000 0.90805 $908.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU9006GUZ-E2CT-ND
Copy   BU9006GUZ-E2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU9006GUZ-E2

Copy   BU9006GUZ-E2
Description IC REG BCK ADJ 0.75A SYNC 9WLCSP
Copy   IC REG BCK ADJ 0.75A SYNC 9WLCSP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.95V 1 Output 750mA 9-XFBGA, CSPBGA

Copy   Buck Switching Regulator IC Positive Adjustable 0.95V 1 Output 750mA 9-XFBGA, CSPBGA
Documents & Media
Datasheets BU9006GUZ
BU9006GUZ-E2 Taping Spec
Other Related Documents BU9006GUZ-E2 Reliability Test
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 0.95V
Voltage - Output (Max) 4.5V
Current - Output 750mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-XFBGA, CSPBGA
Supplier Device Package 9-WLCSP (1.6x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU9006GUZ-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU9006GUZ-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.85120
  • Digi-Reel® ? : BU9006GUZ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

07:24:34 10/23/2018