Add To Favorites
BU8872FS-E2 Telecom IC Receiver, DTMF 16-SSOPA
Product Overview
Digi-Key Part Number BU8872FS-E2CT-ND
Copy   BU8872FS-E2CT-ND
Quantity Available 2,428
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU8872FS-E2

Copy   BU8872FS-E2
Description IC DTMF RCVR FOR PHN SSOP-A16 TR
Copy   IC DTMF RCVR FOR PHN SSOP-A16 TR
Detailed Description

Telecom IC Receiver, DTMF 16-SSOPA

Copy   Telecom IC Receiver, DTMF 16-SSOPA
Documents & Media
Datasheets BU8872/FS
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Receiver, DTMF
Interface -
Number of Circuits 1
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 3.4mA
Power (Watts) 650mW
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-LSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPA
Includes -
Base Part Number BU887*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU8872FS-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.57500 $25.75
25 2.31760 $57.94
100 2.11150 $211.15
250 1.90552 $476.38
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU8872FS-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.40000
  • Digi-Reel® ? : BU8872FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,428 - Immediate
  • Unit Price: Digi-Reel®

09:11:06 9/21/2018