Add To Favorites
BU7839GVW-E2 Amplifier IC Headphones, 2-Channel (Stereo) Class D SBGA024W040
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.67000 $6.67
10 6.00200 $60.02
25 5.46880 $136.72
100 4.93520 $493.52
250 4.53508 $1,133.77
500 4.13494 $2,067.47
1,000 3.73478 $3,734.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU7839GVW-E2CT-ND
Copy   BU7839GVW-E2CT-ND
Quantity Available 2,470
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU7839GVW-E2

Copy   BU7839GVW-E2
Description IC AMP AUDIO STER D HIFI 24BGA
Copy   IC AMP AUDIO STER D HIFI 24BGA
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class D SBGA024W040

Copy   Amplifier IC Headphones, 2-Channel (Stereo) Class D SBGA024W040
Documents & Media
Datasheets BU7839GVW
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Class D
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 2.5 V ~ 3 V
Features Depop, Digital Inputs, Mute, Volume Control
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C (TA)
Supplier Device Package SBGA024W040
Package / Case 24-VFBGA
Base Part Number BU7839
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU7839GVW-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7839GVW-E2TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.62600

15:51:46 12/15/2018