USD

BU7445SHFV-TR General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : BU7445SHFVTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39200

BU7445SHFV-TR

Datasheet
Digi-Key Part Number BU7445SHFVCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU7445SHFV-TR
Copy  
Description IC OPAMP GP 1 CIRCUIT HVSOF5
Copy  
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5

Copy  
Documents & Media
Datasheets BU7445(S)HFV
HVSOF5 Taping Spec
Other Related Documents BU7445SHFV-TR Flammability
BU7445SHFV-TR Reliability Test
Environmental Information BU7445SHFV-TR Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS Operational Amplifier
Simulation Models BU7445 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.25V/µs
Gain Bandwidth Product 400kHz
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 40µA
Current - Output / Channel 18mA
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V, ±0.85V ~ 2.75V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
Base Part Number BU7445
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU7445SHFV-CT
BU7445SHFV-CT-ND
BU7445SHFVCT