USD
Favorite

BU7445HFV-TR General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5
Price & Procurement
332 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.79200 $7.92
25 0.74400 $18.60
100 0.56400 $56.40
250 0.48000 $120.00
500 0.45600 $228.00
1,000 0.34800 $348.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BU7445HFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.32400
  • Cut Tape (CT)  : BU7445HFVCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 332 - Immediate
  • Unit Price: $0.90000

BU7445HFV-TR

Datasheet
Digi-Key Part Number BU7445HFVDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU7445HFV-TR
Copy  
Description IC OPAMP GP 1 CIRCUIT HVSOF5
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5

Copy  
Documents & Media
Datasheets BU7445(S)HFV
HVSOF5 Taping Spec
Other Related Documents BU7445HFV-TR Flammability
BU7445HFV-TR Reliability Test
Environmental Information BU7445HFV-TR Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS Operational Amplifier
HTML Datasheet BU7445(S)HFV
HVSOF5 Taping Spec
EDA / CAD Models BU7445HFV-TR by Ultra Librarian
Simulation Models BU7445 Spice Model
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.25V/µs
Gain Bandwidth Product 400kHz
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 40µA
Current - Output / Channel 18mA
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V, ±0.85V ~ 2.75V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
Base Part Number BU7445
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU7445HFV-DKR
BU7445HFV-DKR-ND
BU7445HFVDKR