Add To Favorites
BU7262SF-E2 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOP
Product Overview
Digi-Key Part Number BU7262SF-E2CT-ND
Copy   BU7262SF-E2CT-ND
Quantity Available 1,792
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU7262SF-E2

Copy   BU7262SF-E2
Description IC OPAMP GP 2MHZ RRO 8SOP
Copy   IC OPAMP GP 2MHZ RRO 8SOP
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOP
Documents & Media
Datasheets BU72xx, BU74xx
SOP8 Taping Spec
Other Related Documents BU7262SF-E2 Flammability
BU7262SF-E2 Reliability Test
Environmental Information BU7262SF-E2 Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS Operational Amplifier
Simulation Models BU7262 Spice Model
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.1 V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 550µA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Base Part Number BU7262
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU7262SF-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.37300 $13.73
25 1.24000 $31.00
100 1.08510 $108.51
250 0.95224 $238.06
500 0.84152 $420.76
1,000 0.66435 $664.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7262SF-E2TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.60200

19:10:02 9/24/2018