USD
Favorite

BU7253F-E2 Comparator CMOS Open Drain 8-SOP
Price & Procurement
2,413 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65200 $6.52
25 0.61240 $15.31
100 0.46410 $46.41
250 0.39500 $98.75
500 0.37526 $187.63
1,000 0.28638 $286.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BU7253F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.26662
  • Cut Tape (CT)  : BU7253F-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,413 - Immediate
  • Unit Price: $0.74000

BU7253F-E2

Datasheet
Digi-Key Part Number BU7253F-E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU7253F-E2
Copy  
Description IC COMPARATOR OPEN DRAIN 8SOP
Copy  
Detailed Description

Comparator CMOS Open Drain 8-SOP

Copy  
Documents & Media
Datasheets BU7250(S)G, BU7253(S)F
SOP8 Taping Spec
Other Related Documents BU7253F-E2 Flammability
BU7253F-E2 Reliability Test
Environmental Information BU7253F-E2 Whisker Info
HTML Datasheet SOP8 Taping Spec
EDA / CAD Models BU7253F-E2 by Ultra Librarian
Simulation Models BU7253 Spice Model
Online Catalog Comparators - 2 elements
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type CMOS
Number of Elements 2
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max) 11.5mV
Current - Input Bias (Max) 1pA (Typ)
Current - Output (Typ) 6mA @ 3V
Current - Quiescent (Max) 65µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 750ns (Typ)
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU7253F-E2DKR