Add To Favorites
BU7252F-E2 Comparator General Purpose Push-Pull 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.64400 $16.44
25 1.46760 $36.69
100 1.32100 $132.10
250 1.17420 $293.55
500 1.02742 $513.71
1,000 0.85130 $851.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU7252F-E2CT-ND
Copy   BU7252F-E2CT-ND
Quantity Available 2,518
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU7252F-E2

Copy   BU7252F-E2
Description IC COMPARATOR DUAL 5.5V SOP-8
Copy   IC COMPARATOR DUAL 5.5V SOP-8
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Comparator General Purpose Push-Pull 8-SOP

Copy   Comparator General Purpose Push-Pull 8-SOP
Documents & Media
Datasheets Low Volt CMOS Comparator Technical Note
SOP8 Taping Spec
Other Related Documents BU7252F-E2 Flammability
BU7252F-E2 Reliability Test
Environmental Information BU7252F-E2 Whisker Info
Simulation Models BU7252 Spice Model
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Voltage - Input Offset (Max) 11mV @ 3V
Current - Input Bias (Max) 1pA @ 3V
Current - Output (Typ) 6mA @ 3V
Current - Quiescent (Max) 65µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 550ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Base Part Number BU7252
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU7252F-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7252F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.79800
  • Digi-Reel® ? : BU7252F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,518 - Immediate
  • Unit Price: Digi-Reel®

06:18:35 10/20/2018