Add To Favorites
BU7245HFV-TR General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.11800 $11.18
25 1.00960 $25.24
100 0.88320 $88.32
250 0.77508 $193.77
500 0.68496 $342.48
1,000 0.54075 $540.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU7245HFVCT-ND
Copy   BU7245HFVCT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU7245HFV-TR

Copy   BU7245HFV-TR
Description IC OPAMP GP 70KHZ RRO 5-HVSOF
Copy   IC OPAMP GP 70KHZ RRO 5-HVSOF
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5
Documents & Media
Datasheets BU7245(S)HFV
HVSOF5 Taping Spec
Other Related Documents BU7245HFV-TR Flammability
BU7245HFV-TR Reliability Test
Environmental Information BU7245HFV-TR Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS Operational Amplifier
Simulation Models BU7245 Spice Model
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.035 V/µs
Gain Bandwidth Product 70kHz
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 5µA
Current - Output / Channel 8mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
Base Part Number BU7245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU7245HFV-CT
BU7245HFV-CT-ND
BU7245HFVCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7245HFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.49000
  • Digi-Reel® ? : BU7245HFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

20:42:49 12/18/2018