Add To Favorites
Product Overview
Digi-Key Part Number BU6655NUXCT-ND
Quantity Available 3,246
Can ship immediately
Manufacturer

Manufacturer Part Number

BU6655NUX-TR

Description IC REG LIN 1.8V/2.8V/3.3V 8VSON
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 3 Output 3.3V, 2.8V, 1.8V 200mA, 200mA, 200mA VSON008X2030

Documents & Media
Datasheets BU665xNUX
Other Related Documents BU6655NUX-TR Flammability
BU6655NUX-TR Reliability Test
Environmental Information BU6655NUX-TR Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
EDA / CAD Models BU6655NUX-TR by SnapEDA
Online Catalog 3 Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 3
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V, 2.8V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) -, 0.72V @ 200mA, 0.46V @ 150mA
Current - Output 200mA, 200mA, 200mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 285µA
PSRR 70dB (1kHz), 65dB (1kHz), 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU6655NUXCT

06:29:51 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62000 $6.20
25 0.54920 $13.73
100 0.47830 $47.83
250 0.41632 $104.08
500 0.35432 $177.16
1,000 0.28346 $283.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU6655NUXTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.24940
  • Digi-Reel® ? : BU6655NUXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,246 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback