Add To Favorites
BU6651NUX-TR Linear Voltage Regulator IC Positive Fixed 3 Output 2.8V, 1.8V, 1.5V 200mA, 200mA, 200mA VSON008X2030
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.19700 $11.97
25 1.08160 $27.04
100 0.94630 $94.63
250 0.83044 $207.61
500 0.73388 $366.94
1,000 0.57938 $579.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU6651NUXCT-ND
Copy   BU6651NUXCT-ND
Quantity Available 6,974
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU6651NUX-TR

Copy   BU6651NUX-TR
Description IC REG LIN 1.5V/1.8V/2.8V 8VSON
Copy   IC REG LIN 1.5V/1.8V/2.8V 8VSON
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 3 Output 2.8V, 1.8V, 1.5V 200mA, 200mA, 200mA VSON008X2030

Copy   Linear Voltage Regulator IC Positive Fixed 3 Output 2.8V, 1.8V, 1.5V 200mA, 200mA, 200mA VSON008X2030
Documents & Media
Datasheets BU665xNUX
Other Related Documents BU6651NUX-TR Flammability
BU6651NUX-TR Reliability Test
Environmental Information BU6651NUX-TR Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 3 Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 3
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V, 1.8V, 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -, -, 0.72V @ 200mA
Current - Output 200mA, 200mA, 200mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 285µA
PSRR 70dB (1kHz), 70dB (1kHz), 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
Base Part Number BU6651
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SPH0645LM4H-B - Knowles | 423-1405-1-ND DigiKey Electronics
  • SPH0645LM4H-B
  • Knowles
  • MIC MEMS DIGITAL I2S OMNI -26DB
  • Unit Price $2.97000
  • 423-1405-1-ND
Additional Resources
Standard Package ? 1
Other Names BU6651NUX-CT
BU6651NUX-CT-ND
BU6651NUXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU6651NUXTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.52500
  • Digi-Reel® ? : BU6651NUXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,974 - Immediate
  • Unit Price: Digi-Reel®

13:44:22 12/14/2018