Add To Favorites
BU6650NUX-TR Linear Voltage Regulator IC Positive Fixed 3 Output 2.8V, 2.8V, 1.8V 200mA, 200mA, 200mA VSON008X2030
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.19700 $11.97
25 1.08160 $27.04
100 0.94630 $94.63
250 0.83044 $207.61
500 0.73388 $366.94
1,000 0.57938 $579.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU6650NUXCT-ND
Copy   BU6650NUXCT-ND
Quantity Available 15,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU6650NUX-TR

Copy   BU6650NUX-TR
Description IC REG LIN 1.8V/2.8V/2.8V 8VSON
Copy   IC REG LIN 1.8V/2.8V/2.8V 8VSON
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 3 Output 2.8V, 2.8V, 1.8V 200mA, 200mA, 200mA VSON008X2030

Copy   Linear Voltage Regulator IC Positive Fixed 3 Output 2.8V, 2.8V, 1.8V 200mA, 200mA, 200mA VSON008X2030
Documents & Media
Datasheets BU665xNUX
Other Related Documents BU6650NUX-TR Flammability
BU6650NUX-TR Reliability Test
Environmental Information BU6650NUX-TR Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 3 Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 3
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V, 2.8V, 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -, 0.72V @ 200mA, 0.72V @ 200mA
Current - Output 200mA, 200mA, 200mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 285µA
PSRR 70dB (1kHz), 65dB (1kHz), 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
Base Part Number BU6650
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU6650NUX-CT
BU6650NUX-CT-ND
BU6650NUXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU6650NUXTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.52500
  • Digi-Reel® ? : BU6650NUXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,200 - Immediate
  • Unit Price: Digi-Reel®

16:49:59 12/9/2018