Add To Favorites
BU6521KV-E2 Video Encoder IC Camera 48-VQFPC (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.61000 $17.61
10 16.00600 $160.06
25 14.80560 $370.14
100 13.60530 $1,360.53
250 12.40480 $3,101.20
500 11.60450 $5,802.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU6521KV-E2CT-ND
Copy   BU6521KV-E2CT-ND
Quantity Available 1,089
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU6521KV-E2

Copy   BU6521KV-E2
Description IC VIDEO ENCODER AIE 48VQFPC
Copy   IC VIDEO ENCODER AIE 48VQFPC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Video Encoder IC Camera 48-VQFPC (7x7)

Copy   Video Encoder IC Camera 48-VQFPC (7x7)
Documents & Media
Datasheets BU652(0,1)KV
VQFP48C Taping Spec
Other Related Documents BU6521KV-E2 Flammability
BU6521KV-E2 Reliability Test
Environmental Information BU6521KV-E2 Whisker Info
Online Catalog Video Encoders, Decoders
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Encoder
Applications Camera
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.5 V, 3.3 V
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-VQFPC (7x7)
Base Part Number BU652*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TXS0102YZPR - Texas Instruments | 296-21932-1-ND DigiKey Electronics
  • TXS0102YZPR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8DSBGA
  • Unit Price $0.81000
  • 296-21932-1-ND
  • M24M02-DRCS6TP/K - STMicroelectronics | 497-14005-1-ND DigiKey Electronics
  • M24M02-DRCS6TP/K
  • STMicroelectronics
  • IC EEPROM 2M I2C 1MHZ 8WLCSP
  • Unit Price $3.24000
  • 497-14005-1-ND
  • LTC4365IDDB-1#TRMPBF - Linear Technology/Analog Devices | LTC4365IDDB-1#TRMPBFCT-ND DigiKey Electronics
  • LTC4365IDDB-1#TRMPBF
  • Linear Technology/Analog Devices
  • IC OVERVOLTAGE PROTECT 8-DFN
  • Unit Price $4.10000
  • LTC4365IDDB-1#TRMPBFCT-ND
  • S2751-46R - Harwin Inc. | 952-2664-1-ND DigiKey Electronics
  • S2751-46R
  • Harwin Inc.
  • PC TEST POINT NATURAL
  • Unit Price $0.26000
  • 952-2664-1-ND
  • AD725ARZ - Analog Devices Inc. | AD725ARZ-ND DigiKey Electronics
  • AD725ARZ
  • Analog Devices Inc.
  • IC ENCODER RGB TO NTSC 16-SOIC
  • Unit Price $11.59000
  • AD725ARZ-ND
Additional Resources
Standard Package ? 1
Other Names BU6521KV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU6521KV-E2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $10.87800
  • Digi-Reel® ? : BU6521KV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,089 - Immediate
  • Unit Price: Digi-Reel®

03:42:01 12/17/2018