Add To Favorites
BU52061NVX-TR Digital Switch Omnipolar Switch Push-Pull Hall Effect SSON004X1216
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
5 0.74800 $3.74
10 0.65100 $6.51
25 0.57200 $14.30
50 0.47520 $23.76
100 0.40480 $40.48
500 0.35200 $176.00
1,000 0.30800 $308.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU52061NVXCT-ND
Copy   BU52061NVXCT-ND
Quantity Available 10,471
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU52061NVX-TR

Copy   BU52061NVX-TR
Description MAGNETIC SWITCH OMNIPOLAR 4SS0N
Copy   MAGNETIC SWITCH OMNIPOLAR 4SS0N
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Digital Switch Omnipolar Switch Push-Pull Hall Effect SSON004X1216

Copy   Digital Switch Omnipolar Switch Push-Pull Hall Effect SSON004X1216
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±4.7mT Trip, ±1.2mT Release
Test Condition 25°C
Voltage - Supply 1.65 V ~ 3.6 V
Current - Supply (Max) 7µA
Current - Output (Max) 500µA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-UDFN Exposed Pad
Supplier Device Package SSON004X1216
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCS40DLR,LF - Toshiba Semiconductor and Storage | TCS40DLRLFCT-ND DigiKey Electronics
  • TCS40DLR,LF
  • Toshiba Semiconductor and Storage
  • MAGNETIC SWITCH OMNIPOLAR SOT23F
  • Unit Price $0.40000
  • TCS40DLRLFCT-ND
  • EM1781 - AKM Semiconductor Inc. | 974-1074-1-ND DigiKey Electronics
  • EM1781
  • AKM Semiconductor Inc.
  • MAGNETIC SWITCH OMNIPOLAR 4SMT
  • Unit Price $1.32000
  • 974-1074-1-ND
  • AH9246-W-7 - Diodes Incorporated | AH9246-W-7DICT-ND DigiKey Electronics
  • AH9246-W-7
  • Diodes Incorporated
  • MAGNETIC SWITCH OMNIPOLAR SC59
  • Unit Price $0.72000
  • AH9246-W-7DICT-ND
  • CSD23381F4 - Texas Instruments | 296-40002-1-ND DigiKey Electronics
  • CSD23381F4
  • Texas Instruments
  • MOSFET P-CH 12V 3PICOSTAR
  • Unit Price $0.52000
  • 296-40002-1-ND
  • LIS2DHTR - STMicroelectronics | 497-13795-1-ND DigiKey Electronics
  • LIS2DHTR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 14LGA
  • Unit Price $1.57000
  • 497-13795-1-ND
Additional Resources
Standard Package ? 1
Other Names BU52061NVXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU52061NVXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.24800
  • Digi-Reel® ? : BU52061NVXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,471 - Immediate
  • Unit Price: Digi-Reel®

18:42:47 1/23/2019