Add To Favorites
BU4842F-TR Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Product Overview
Digi-Key Part Number BU4842FCT-ND
Copy   BU4842FCT-ND
Quantity Available 2,442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU4842F-TR

Copy   BU4842F-TR
Description IC VOLT DETECTOR 4.2V SOP4
Copy   IC VOLT DETECTOR 4.2V SOP4
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 4-SOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Documents & Media
Datasheets BU48xx,49xx(F,G,FVE)
SOP4 Taping Spec
Other Related Documents BU4842F-TR Flammability
BU4842F-TR Reliability Test
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BU4842F-TR Whisker Info
Simulation Models BU4842 Spice Model
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout -
Voltage - Threshold 4.2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package 4-SOP
Base Part Number BU48*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU4842FCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.51900 $5.19
25 0.45440 $11.36
100 0.38930 $38.93
250 0.33744 $84.36
500 0.28552 $142.76
1,000 0.22063 $220.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4842FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19530
  • Digi-Reel® ? : BU4842FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,442 - Immediate
  • Unit Price: Digi-Reel®

05:08:30 9/24/2018