Add To Favorites
BU4823F-TR Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.51900 $5.19
25 0.45440 $11.36
100 0.38930 $38.93
250 0.33744 $84.36
500 0.28552 $142.76
1,000 0.22063 $220.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU4823FCT-ND
Copy   BU4823FCT-ND
Quantity Available 1,253
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU4823F-TR

Copy   BU4823F-TR
Description IC VOLT DETECTOR 2.3V SOP4
Copy   IC VOLT DETECTOR 2.3V SOP4
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 4-SOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Documents & Media
Datasheets BU48xx,49xx(F,G,FVE)
SOP4 Taping Spec
Other Related Documents BU4823F-TR Flammability
BU4823F-TR Reliability Test
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BU4823F-TR Whisker Info
Simulation Models BU4823 Spice Model
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout -
Voltage - Threshold 2.3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 4-TSOP (0.049", 1.25mm Width)
Supplier Device Package 4-SOP
Base Part Number BU48*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU4823FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4823FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19530
  • Digi-Reel® ? : BU4823FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,253 - Immediate
  • Unit Price: Digi-Reel®

11:25:40 12/16/2018