Add To Favorites
Product Overview
Digi-Key Part Number BU4810FCT-ND
Quantity Available 1,821
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4810F-TR

Description IC VOLT DETECTOR 1.0V SOP4
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 4-SOP

Documents & Media
Datasheets BU48xx,49xx(F,G,FVE)
SOP4 Taping Spec
Other Related Documents BU4810F-TR Flammability
BU4810F-TR Reliability Test
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BU4810F-TR Whisker Info
Simulation Models BU4810 Spice Model
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout -
Voltage - Threshold 1V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 4-TSOP (0.049", 1.25mm Width)
Supplier Device Package 4-SOP
Base Part Number BU48*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU4810FCT

22:28:19 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.51900 $5.19
25 0.45440 $11.36
100 0.38930 $38.93
250 0.33744 $84.36
500 0.28552 $142.76
1,000 0.22063 $220.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4810FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19530
  • Digi-Reel® ? : BU4810FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,821 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback