Add To Favorites
BU4325F-TR Supervisor Push-Pull, Totem Pole 1 Channel 4-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52600 $5.26
25 0.46600 $11.65
100 0.40600 $40.60
250 0.35340 $88.35
500 0.30076 $150.38
1,000 0.24061 $240.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU4325FCT-ND
Copy   BU4325FCT-ND
Quantity Available 2,529
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU4325F-TR

Copy   BU4325F-TR
Description IC DETECTOR VOLT 2.5V CMOS 4SOP
Copy   IC DETECTOR VOLT 2.5V CMOS 4SOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 4-SOP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 4-SOP
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
SOP4 Taping Spec
Other Related Documents BU4325F-TR Flammability
BU4325F-TR Reliability Test
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BU4325F-TR Whisker Info
Simulation Models BU4325 Spice Model
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package 4-SOP
Base Part Number BU43*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SCA3300-D01-1 - Murata Electronics North America | 490-16144-1-ND DigiKey Electronics
  • SCA3300-D01-1
  • Murata Electronics North America
  • ACCELEROMETER 1.5G TO 6G
  • Unit Price $36.91000
  • 490-16144-1-ND
Additional Resources
Standard Package ? 1
Other Names BU4325FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4325FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22630
  • Digi-Reel® ? : BU4325FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,529 - Immediate
  • Unit Price: Digi-Reel®

12:34:37 11/21/2018