Add To Favorites
BU4240FVE-TR Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Product Overview
Digi-Key Part Number BU4240FVECT-ND
Copy   BU4240FVECT-ND
Quantity Available 2,064
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU4240FVE-TR

Copy   BU4240FVE-TR
Description IC RESET N-CH OD 4.0V 5VSOF
Copy   IC RESET N-CH OD 4.0V 5VSOF
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-VSOF

Copy   Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
VSOF5 Taping Spec
Other Related Documents BU4240FVE-TR Flammability
BU4240FVE-TR Reliability Test
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BU4240FVE-TR Whisker Info
Simulation Models BU4240 Spice Model
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
Base Part Number BU42*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADS1118IDGST - Texas Instruments | 296-29207-1-ND DigiKey Electronics
  • ADS1118IDGST
  • Texas Instruments
  • IC ADC 16BIT SPI 860SPS 10MSOP
  • Unit Price $6.35000
  • 296-29207-1-ND
  • 2SC4097T106R - Rohm Semiconductor | 2SC4097T106RCT-ND DigiKey Electronics
  • 2SC4097T106R
  • Rohm Semiconductor
  • TRANS NPN 32V 0.5A SOT-323
  • Unit Price $0.47000
  • 2SC4097T106RCT-ND
  • LTST-S326KGJRKT - Lite-On Inc. | 160-2033-1-ND DigiKey Electronics
  • LTST-S326KGJRKT
  • Lite-On Inc.
  • LED GREEN/RED CLEAR CHIP SMD R/A
  • Unit Price $0.45000
  • 160-2033-1-ND
Additional Resources
Standard Package ? 1
Other Names BU4240FVECT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52600 $5.26
25 0.46600 $11.65
100 0.40600 $40.60
250 0.35340 $88.35
500 0.30076 $150.38
1,000 0.24061 $240.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4240FVETR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22630

21:15:00 9/23/2018