Add To Favorites
BU4235FVE-TR Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Product Overview
Digi-Key Part Number BU4235FVECT-ND
Copy   BU4235FVECT-ND
Quantity Available 4,677
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU4235FVE-TR

Copy   BU4235FVE-TR
Description IC RESET N-CH OD 3.5V 5VSOF
Copy   IC RESET N-CH OD 3.5V 5VSOF
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-VSOF

Copy   Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
VSOF5 Taping Spec
Other Related Documents BU4235FVE-TR Flammability
BU4235FVE-TR Reliability Test
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BU4235FVE-TR Whisker Info
Simulation Models BU4235 Spice Model
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
Base Part Number BU42*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU4235FVECT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52600 $5.26
25 0.46600 $11.65
100 0.40600 $40.60
250 0.35340 $88.35
500 0.30076 $150.38
1,000 0.24061 $240.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4235FVETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22630
  • Digi-Reel® ? : BU4235FVEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,677 - Immediate
  • Unit Price: Digi-Reel®

03:09:51 9/21/2018