Add To Favorites
BU4233FVE-TR Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Product Overview
Digi-Key Part Number BU4233FVECT-ND
Copy   BU4233FVECT-ND
Quantity Available 359
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU4233FVE-TR

Copy   BU4233FVE-TR
Description IC RESET N-CH OD 3.3V 5VSOF
Copy   IC RESET N-CH OD 3.3V 5VSOF
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-VSOF

Copy   Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
VSOF5 Taping Spec
Other Related Documents BU4233FVE-TR Flammability
BU4233FVE-TR Reliability Test
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BU4233FVE-TR Whisker Info
Simulation Models BU4233 Spice Model
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
Base Part Number BU42*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2SA1774TLQ - Rohm Semiconductor | 2SA1774TLQCT-ND DigiKey Electronics
  • 2SA1774TLQ
  • Rohm Semiconductor
  • TRANS PNP 50V 0.15A SOT-416
  • Unit Price $0.36000
  • 2SA1774TLQCT-ND
  • SML-E12U8WT86 - Rohm Semiconductor | 511-1586-1-ND DigiKey Electronics
  • SML-E12U8WT86
  • Rohm Semiconductor
  • LED RED DIFFUSED 0603 SMD
  • Unit Price $0.46000
  • 511-1586-1-ND
  • TXS0108EPWR - Texas Instruments | 296-23011-1-ND DigiKey Electronics
  • TXS0108EPWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $1.66000
  • 296-23011-1-ND
  • RB521SM-40T2R - Rohm Semiconductor | RB521SM-40T2RCT-ND DigiKey Electronics
  • RB521SM-40T2R
  • Rohm Semiconductor
  • DIODE SCHOTTKY 40V 200MA EMD2
  • Unit Price $0.42000
  • RB521SM-40T2RCT-ND
  • RBR5LAM40ATR - Rohm Semiconductor | RBR5LAM40ACT-ND DigiKey Electronics
  • RBR5LAM40ATR
  • Rohm Semiconductor
  • DIODE SCHOTTKY 40V 5A PMDTM
  • Unit Price $0.75000
  • RBR5LAM40ACT-ND
Additional Resources
Standard Package ? 1
Other Names BU4233FVECT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52600 $5.26
25 0.46600 $11.65
100 0.40600 $40.60
250 0.35340 $88.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4233FVETR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22630

00:59:39 9/21/2018