Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number BU4231FVECT-ND
Quantity Available 3,585
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4231FVE-TR

Description IC RESET N-CH OD 3.1V 5VSOF
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-VSOF

Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
VSOF5 Taping Spec
Other Related Documents BU4231FVE-TR Flammability
BU4231FVE-TR Reliability Test
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BU4231FVE-TR Whisker Info
Simulation Models BU4231 Spice Model
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.1V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
Base Part Number BU42*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BQ24079RGTR - Texas Instruments | 296-24815-1-ND DigiKey Electronics
  • BQ24079RGTR
  • Texas Instruments
  • IC LI-ION CHARGE/PWR MGMT 16QFN
  • Unit Price $2.27000
  • 296-24815-1-ND
  • 5034800800 - Molex, LLC | WM1388CT-ND DigiKey Electronics
  • 5034800800
  • Molex, LLC
  • CONN FFC FPC 8POS 0.50MM R/A
  • Unit Price $0.76000
  • WM1388CT-ND
  • 10118192-0001LF - Amphenol FCI | 609-4613-1-ND DigiKey Electronics
  • 10118192-0001LF
  • Amphenol FCI
  • CONN USB MICRO B RECPT SMT R/A
  • Unit Price $0.42000
  • 609-4613-1-ND
Additional Resources
Standard Package ? 1
Other Names BU4231FVECT

04:19:50 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52600 $5.26
25 0.46600 $11.65
100 0.40600 $40.60
250 0.35340 $88.35
500 0.30076 $150.38
1,000 0.24061 $240.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4231FVETR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22630
Send Feedback